Dialight 570-0100-122F

LED Tri-Level Uni-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-122F.

IHS

Datasheet1 page15 years ago

JRH Electronics

X-ON

Inventory History

3 month trend:
-53.75%

CAD Models

Download Dialight 570-0100-122F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.694
$ 3.049
Stock
2,045
3,343
Authorized Distributors
6
5
Illumination Color
Green, Red
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
70 °
70 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight5700100111
Single Color LED Array, Red, Diffused, T-3/4, 1.81mm
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 570-0100-122F provided by its distributors.

LED Tri-Level Uni-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
Dual Color Led Array, Red/Green, Diffused, T-3/4, 1.81Mm
LED, Round, Dome, Diffused, Colored/Red/Green, 565nm, 627nm, 70°, 2.5V, TH, 1.81mm × 1.81mm × 2mm
CIRCUIT BOARD INDICATOR, 2MM, TRI LEVEL RED-GREEN-GREEN
LED CBI 2MM 3X1 RED,GRN,GRN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100122F