Dialight 570-0100-212F

Dual Color LED Array, Red/green, Diffused, T-3/4, 1.81mm
$ 3.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-212F.

IHS

Datasheet1 page15 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 3.049
$ 1.694
Stock
3,343
2,045
Authorized Distributors
5
6
Illumination Color
-
Green, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
70 °
70 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight521-9630F
LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk
Dialight5700100111
Single Color LED Array, Red, Diffused, T-3/4, 1.81mm
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk

Descriptions

Descriptions of Dialight 570-0100-212F provided by its distributors.

Dual Color LED Array, Red/green, Diffused, T-3/4, 1.81mm
LED Circuit Board Indicators CBI 2MM TRI LEVEL
LED CBI 2MM 3X1 GRN,RED,GRN DIFF
570-0100-212F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100212F