Dialight 551-0207-003F

551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0207-003F.

Master Electronics

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Dialight 551-0207-003F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 2.068
$ 2.068
Stock
1,705
22,223
22,223
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
SIP
0207
0207
Number of Pins
6
8
8
Luminous Intensity
16 mcd
1.6 mcd
1.6 mcd
Lens Style
Diffused, Tinted
Circular, Colored, Diffused, Tinted
Circular, Colored, Diffused, Tinted
Forward Voltage
2.1 V
3 V
3 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
10 mA
10 mA
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
563 nm
563 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED Array, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 551-0207-003F provided by its distributors.

551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
563nm 45° 3V circular,with dome spread,Colored green Through hole mounting 2mm*2mm*7.11mm
LED Uni-Color Hi-Eff. Green 563nm 6-Pin Bulk
Led Circuit Board Indicators 3Mm Cbi; |Dialight 551-0207-003F
T-1 SINGLE COLOR LED ARRAY GREEN 3 mm
LED CBI 3MM HI EFF GRN TRI BLK
CIRCUIT BOARD INDICATOR, 3MM, MULTI BLOCK GREEN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510207003F