What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 568-0701-819F

LED Quad-Level Bi-Color Green/Red 565nm/635nm Bulk

$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0701-819F.

Future Electronics

Datasheet1 page21 years ago

Electro Sonic

Inventory History

3 month trend:
-4.04%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Dialight521-9459F
521 Series Red Green 3 mm 50° 4.7/10 mcd 45 mA 2/2.1 V LED Lamp Through Hole
Dual Color LED Array, Red/green, Untinted Nondiffused, T-1, 3mm
553 Series Red Green 3 mm 60° 4.7/10 mcd 10 mA LED Circuit Board Inductor
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 568-0701-819F provided by its distributors.

LED Quad-Level Bi-Color Green/Red 565nm/635nm Bulk
Custom 4 X 1 Cbi Block 4 X R/G Special Lead Trim 0.100 Inch
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM 4X1 R/G,R/G,R/G,R/G
565nm,635nm 60° 2.8V circular Colored,Colored non diffusion red,green Through hole mounting 3mm(Length)*3mm(width)
3MM QUAD LEVEL R/G .100" LEADS; THRU HOLE
CKT BOARD IND, GRN/RED, 4.7/10MCD, T-1;
568-0701-819F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680701819F