Dialight 564-0700-414F

Led, Cbi, Yel/grn - Red/grn - Yel/grn, 3MM, Tri-level, Bi-color, 564 Series
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0700-414F.

Master Electronics

Datasheet1 page11 years ago

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Green/Red Tri-Level Bi-Color 110° Water Clear 10/4.7mcd 2.1/2V Through Hole LED
Dialight552-3511
LED, Round, Dome, Diffused, Red/Green, 565nm/635nm, 65°, 2.3V/2.1V, TH, 4.86mm × 4.86mm
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
Dialight5640700111
Dual Color LED Array, Red/green, T-1, 3mm
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 564-0700-414F provided by its distributors.

LED, CBI, YEL/GRN - RED/GRN - YEL/GRN, 3MM, TRI-LEVEL, BI-COLOR, 564 SERIES
LED Tri-Level Tri-Color Green/Red/Green/Yellow/Green/Yellow 565nm/635nm/565nm/585nm/565nm/585nm 6-Pin Bulk
Triple Color LED Array, Red/yellow/green
LED Circuit Board Indicators CBI 3MM TRE LEVEL
565nm, 635nm, 585nm 80°(Green/Yellow), 60°(Green/Red) 2V, 2.1V, 2.1V, 2.1V Round Dome Diffused Colorful Red/Green/Yellow TH 3.05mm × 3.05mm × 3mm LED

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640700414F