Dialight 568-0700-111F

LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
$ 2.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0700-111F.

IHS

Datasheet1 page11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 2.612
$ 1.98
$ 1.98
Stock
19,735
1,261
1,261
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
4.7 mcd
4.7 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.6 V
2.6 V
2.6 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
200 °
200 °
200 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

568 Series Red/Green 3 mm 60° 10/4.7 mcd 2.1 / 2 V LED Circuit Board Indicator
LED Quad-Level Bi-Color Green/Green/Green/Red/Green/Red 565nm/565nm/565nm/635nm/565nm/635nm 8-Pin Bulk
LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 568-0700-111F provided by its distributors.

LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
Dual Color LED Array, Red/green, Diffused, T-1, 3mm
565nm£¬635nm 60¡ã 2.8V circular£¬with dome spread red£¬green Through hole mounting
CIRCUIT BOARD INDICATOR, 3MM, QUAD LEVEL X-RED/GREEN-RED/GREEN-RED/GREEN
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM QUAD GN/RED/BLANK RA
568-0700-111F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680700111F