Dialight 568-0731-111F

Dual Color LED Array, Red/green, Untinted Nondiffused, T-1, 3mm
$ 5.49
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0731-111F.

Electro Sonic

Datasheet1 page18 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-09-01

Related Parts

LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
Green/Red Tri-Level Bi-Color 110° Water Clear 10/4.7mcd 2.1/2V Through Hole LED

Descriptions

Descriptions of Dialight 568-0731-111F provided by its distributors.

Dual Color LED Array, Red/green, Untinted Nondiffused, T-1, 3mm
LED Circuit Board Indicators CBI 3MM QUAD BKLIT
LED 4HIGH GRN/RED BICLR 3MM
LED CBI 3MM QUAD GRN/RED RA
568-0731-111F, DIALIGHT CORPORATION
3MM CBI Q-LVL R/G-R/G-R/G-R/G
3MM BCKLIGHT QUAD R/G

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680731111F