Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0202-323F

LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0202-323F.

Master Electronics

Datasheet1 page20 years ago

Jameco (USA)

X-ON

Inventory History

3 month trend:
+0.38%

CAD Models

Download Dialight 568-0202-323F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

551 Series Green 3 mm 60° 1.6 mcd Diffused 1.9 V LED Circuit Board Indicator
564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
LED Tri-Level Bi-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 568-0202-323F provided by its distributors.

LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
Dual Color LED Array, Yellow/green, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
565nm,585nm 60° 2.2V,2.4V circular,with dome spread,Colored green,yellow Through hole mounting 3mm*3mm*3mm
LED 4HI 3MM GRN/YEL/GRN/YEL PCMT
CIRCUIT BOARD INDICATOR, 3MM, QUAD LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680202323F