Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0200-232F

LED Tri-Level Bi-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0200-232F.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Level Uni-Color 565nm/635nm/585nm 6-Pin Bulk
3 Mm Led Circuit Board Indicator Tri-Block , .200 Inch High Led Centerline
Single Color LED Array, Green, T-1, 3mm
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD

Descriptions

Descriptions of Dialight 564-0200-232F provided by its distributors.

LED Tri-Level Bi-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk
Dual Color LED Array, Yellow/green, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
LED CBI 3MM 3X1 GRN/YELLOW RA
Cbi 3Mm Tri Level Lc G-Y-G
|Dialight 564-0200-232F
3MM CBI TRI-LVL GN-YLW-GN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640200232F