Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1307-004F

551 Series Green 3 mm 60° 1.6 mcd Diffused 1.9 V LED Circuit Board Indicator
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1307-004F.

Master Electronics

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-94.08%

CAD Models

Download Dialight 551-1307-004F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
568 Series Quad Level Green 3 mm 60º 1.6 mcd LED Circuit Board Indicator
Single Color LED Array, Red/green, Tinted Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 551-1307-004F provided by its distributors.

551 Series Green 3 mm 60° 1.6 mcd Diffused 1.9 V LED Circuit Board Indicator
LED Bar and Array Green (x 4) Round with Domed Top Through Hole, Right Angle
551-1307-004F, GREEN RIGHT ANGLE PCB LED INDICATOR, 4 LEDS, THROUGH HOLE 1.9 V
Dialight Green LED Circuit Board Indicator, 4 LEDs, TH, 8-Pin
Single Color LED Array, Green, T-1, 3mm
LED Uni-Color Green 565nm 8-Pin Bulk
LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT
LED 3MM QUAD LOW CUR GRN PCMNT
CKT BOARD INDICATOR, GREEN, 1.6MCD, T-1;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511307004F