Dialight 564-0200-222F

564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
$ 1.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0200-222F.

IHS

Datasheet2 pages17 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+146%

CAD Models

Download Dialight 564-0200-222F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight564-0100-222
LED Tri-Level Uni-Color Hi-Eff. Green 565nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin
INDICATOR, LED PCB THRU-HOLE BULB T-1 3/4 GREEN GREEN DIFFUSED ROUND ANGL 60DEG

Descriptions

Descriptions of Dialight 564-0200-222F provided by its distributors.

564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
LED Tri-Level Uni-Color Green/Green/Green 565nm 6-Pin Bulk
INDICATOR, LED PCB THRU-HOLE BULB 3 MM GREEN DIFFUSED, TINTED ROUND ANGL 60DEG
LED, PCB, 3MM, GRN-GRN-GRN; LED Colour: Green; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 2mA; Luminous Intensity: 1.6mcd; Forward Voltage: 1.9V; Viewing Angle: 60°; Height: 15.24mm;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640200222F