Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0201-111F

1.7 V Diffused Tinted Round Domed Top Right Angle LED Circuit Board Indicator
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0201-111F.

Master Electronics

Datasheet1 page20 years ago

Future Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Dialight 568-0201-111F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
Dialight553-0211F
553 Series Red Red 3 mm 60° 1.6 mcd 2 mA 1.7 V LED Circuit Board Indicator
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC

Descriptions

Descriptions of Dialight 568-0201-111F provided by its distributors.

1.7 V Diffused Tinted Round Domed Top Right Angle LED Circuit Board Indicator
INDICATOR, LED PCB THRU-HOLE BULB 3MM RED DIFFUSED, TINTED ROUND 60DEG 1.6MCD
635nm 60° 2.2V circular,with dome spread,Colored red Through hole mounting 3mm*3mm*3mm
LED Quad-Level Uni-Color Red 635nm 8-Pin Bulk
Single Color LED Array, Red, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
568-0201-111F, DIALIGHT CORPORATION
LED CBI 3MM QUAD RED RA PC MNT
LED 4HI 3MM LOW CUR RED PC MNT
LED, PCB, 3MM, R-R-R-R; LED / Lamp Size:3mm / T-1; LED Colour:Red (x4); Typ Luminous Intensity:1.6mcd; Viewing Angle:60°; Forward Current:2mA; Voltage, Vf Max:1.7V; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680201111F