Dialight 568-0102-173F

LED Quad-Level Quad-Color Green/Orange/Red/Yellow 565nm/600nm/635nm/585nm 8-Pin Bulk
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0102-173F.

Master Electronics

Datasheet1 page7 years ago
Datasheet1 page17 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-24.04%

CAD Models

Download Dialight 568-0102-173F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.32
Stock
4,188
499
Authorized Distributors
6
2
Illumination Color
Green, Orange, Red, Yellow
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
8
8
Luminous Intensity
3.4 mcd
3.4 mcd
Lens Style
Colored, Diffused
Colored, Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk
568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 568-0102-173F provided by its distributors.

LED Quad-Level Quad-Color Green/Orange/Red/Yellow 565nm/600nm/635nm/585nm 8-Pin Bulk
Multiple Color LED Array, Red/orange/yellow/green, T-1, 3mm
CKT BOARD INDICATOR, R/G/O/Y, 3MM, TH; LED Color: Red, Green, Orange, Yellow; No. of LEDs: 4LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Color: -; Luminous Intensity / Color: -; F
565nm,600nm,635nm,585nm 60° 2.8V,2.4V,2.8V,2.8V circular,with dome Colored diffusion orange,red,green,yellow Through hole mounting 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680102173F