Dialight 564-0100-322F

LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-322F.

IHS

Datasheet1 page9 years ago

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 564-0100-322F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.644
$ 3.429
$ 3.429
Stock
8,620
524
524
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Level Uni-Color Green/Orange/Yellow 565nm/607nm/590nm 6-Pin Bulk
Single Color LED Array, Green, Diffused, T-3/4, 1.81mm
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm

Descriptions

Descriptions of Dialight 564-0100-322F provided by its distributors.

LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk
564 Series Yellow/Green/Green 3 mm 10/12.6/12.6 mcd LED Circuit Board Indicator
Dual Color LED Array, Yellow/green, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
CIRCUIT BOARD INDICATOR, 3MM, TRI LEVEL YELLOW-GREEN-GREEN
LED CBI 3MM 3X1 YLW/GRN/GRN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100322F