Dialight 568-0102-111F

LED Quad-Level Uni-Color 565nm/635nm/635nm/635nm 8-Pin Bulk
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0102-111F.

Master Electronics

Datasheet1 page7 years ago
Datasheet2 pages20 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-4.76%

Alternate Parts

Price @ 1000
$ 1.987
$ 1.965
$ 1.965
Stock
428
5,232
5,232
Authorized Distributors
6
6
6
Illumination Color
Green, Red
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
4.7 mcd
4.7 mcd
Lens Style
Colored, Diffused
Colored, Diffused
Colored, Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk
568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
Single Color LED Array, Green, Diffused, 3mm

Descriptions

Descriptions of Dialight 568-0102-111F provided by its distributors.

LED Quad-Level Uni-Color 565nm/635nm/635nm/635nm 8-Pin Bulk
568 Series 4 Level Green(x1) Red (x3) Ø 3 mm 12.6/10 mcd 60° Right Angle LED CBI
Dual Color LED Array, Red/green, T-1, 3mm
565nm,635nm 60¡ã 2.1V(Typ),2V(Typ),2V(Typ),2V(Typ) , , 3mm*3mm*3mm
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM 4X1 GRN,RED,RED,RED
CIRCUIT BOARD INDICATOR, 3MM, QUAD LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680102111F