Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0101-322F

Triple Color LED Array, Red/yellow/green, T-1, 3mm
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0101-322F.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.23
$ 2.01
$ 2.01
Stock
9,452
2,505
2,505
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
4.7 mcd
4.7 mcd
Lens Style
Colored, Diffused
Colored, Diffused
Colored, Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
550 Series Yellow Ø5mm 60° 12.3mcd 20mA 2.1V Right Angle Sloped Back Housing LED
LED, Round, Dome Top, Diffused, Green, 565nm, 60°, 2.8V, TH, 4.69mm × 4.69mm × 5mm
Single Color LED Array, Green, Diffused, 3mm
Single Color LED Array, High Intensity Red, Diffused Red, 5mm

Descriptions

Descriptions of Dialight 568-0101-322F provided by its distributors.

Triple Color LED Array, Red/yellow/green, T-1, 3mm
568 Series Green/Green/Red/Yellow 3 mm 12.6/12.6/10/10 mcd 60° 2.8 V LED
LED Quad-Level Uni-Color565nm/565nm/635nm/585nm 8-Pin Bulk
CIRCUIT BOARD INDICATOR, 3MM, QUAD LEVEL R- YELLOW- GREEN- GREEN
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM 4X1 RED,YLW,GRN,GRN
LED CBI 3MM QUAD GRN/RED/YL RA
565nm,635nm,585nm 60° 2.1V(Typ),2.1V(Typ),2V(Typ),2.1V(Typ) circular,with dome Colored diffusion red,green,yellow Through hole mounting 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680101322F