Dialight 568-0101-321F

LED Quad-Level Uni-Color 565nm/635nm/635nm/585nm 8-Pin Bulk
$ 2.01
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0101-321F.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.01
$ 1.978
$ 1.978
Stock
1,545
2,145
2,145
Authorized Distributors
6
6
6
Illumination Color
-
Green, Red, Yellow
Green, Red, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
4.7 mcd
4.7 mcd
Lens Style
Colored, Diffused
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-09-01

Related Parts

569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
565nm,585nm 60° 2.1V circular,with dome Colored diffusion green,yellow Through hole mounting
569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 568-0101-321F provided by its distributors.

LED Quad-Level Uni-Color 565nm/635nm/635nm/585nm 8-Pin Bulk
Triple Color Led Array, Red/Yellow/Green, T-1, 3Mm
565nm,635nm,585nm 60° 2.1V(Typ),2V(Typ),2V(Typ),2.1V(Typ) circular,with dome Colored diffusion red,green,yellow Through hole mounting

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680101321F