Dialight 568-0102-113F

LED Quad-Level Uni-Color 565nm/635nm/635nm/585nm 8-Pin Bulk
$ 1.978
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0102-113F.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.978
$ 2.01
$ 2.01
Stock
2,145
1,545
1,545
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
4.7 mcd
4.7 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused
Colored, Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-09-01

Related Parts

569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
LED Bi-Level Bi-Color Green/Green/Red/Yellow 565nm/565nm/635nm/585nm 8-Pin Bulk
LED Bi-Level Bi-Color Green/Green/Red/Red 565nm/565nm/635nm/635nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 568-0102-113F provided by its distributors.

LED Quad-Level Uni-Color 565nm/635nm/635nm/585nm 8-Pin Bulk
568 Series Quad - Green/2 Red/Yellow 3 mm 60° LED Circuit Board Indicator
Triple Color Led Array, Red/Yellow/Green, T-1, 3Mm
565nm,635nm,585nm 60° 2.1V(Typ),2V(Typ),2V(Typ),2.1V(Typ) circular,with dome Colored diffusion red,green,yellow Through hole mounting 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680102113F