What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 5640200132

Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm

$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5640200132.

IHS

Datasheet2 pages16 years ago

Mouser

Inventory History

3 month trend:
-99.98%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-08-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD

Descriptions

Descriptions of Dialight 5640200132 provided by its distributors.

Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
Obsolete Use 5640200132F Rohs Compliant: Yes |Dialight 564-0200-132
LED CBI R/A Tri-Level RED/YELLOW/GREEN
LED Circuit Board Indicator <NV
LED 3HI 3MM RED/YEL/GRN LC PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564-0200-132