Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-2210-111F

Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm

$ 3.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-2210-111F.

JRH Electronics

Datasheet2 pages24 years ago

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
Multi-Element Led Light Source, red, right; |Dialight 551-0406-003F
Led Indicator; Led Color:Red/Red/Red; Lu |Dialight 564-0300-111F
KingbrightDE/2ID
Single Color LED, High Efficiency Red, Diffused Red, 12.8mm
BivarSMP6-RC
LED SMD PLCC6 RED 620NM 1350MCD WATER CLEAR LENS 140 DEG VIEWING ANGLE
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 564-2210-111F provided by its distributors.

Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
Multi-Element Led Light Source, orange-Re; |Dialight 564-2210-111F
LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk
LED Circuit Board Indicators Backlight Tri-Level
LED CBI 3MM 3X1 RED,RED,RED TINT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5642210111F