Dialight 564-0100-221F

LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
$ 1.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-221F.

Master Electronics

Datasheet1 page9 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-16.35%

Alternate Parts

Price @ 1000
$ 1.616
$ 1.669
$ 1.669
Stock
1,600
5,618
5,618
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
-
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight5640100111
LED Round Dome Diffused Red, 635nm, 60°, 2.2V, TH, 3.05mm × 3.05mm × 3mm
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0100-221F provided by its distributors.

LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
Dual Color LED Array, Red/green, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
CIRCUIT BOARD INDICATOR, 3MM, TRI LEVEL GREEN-GREEN-RED
Cbi 3Mm Tri Level G-G-R; |Dialight 564-0100-221F
LED CBI 3MM 3X1 GRN/GRN/RED DIFF
CBI 3MM TRI LEVEL G-G-R 30K3469;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100221F