Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5604F

Single Color LED, Green, Water Clear, T-1 3/4, 5mm
$ 0.718
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5604F.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+5.69%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight521-9465F
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Dialight550-5607F
Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm
Single Color LED, Green, Nontinted Nondiffused, T-1 3/4, 5mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Through-Hole LED, Round Dome, Colorless/Green, 565nm, 30°, 2.2V, 20mA, 10mm × 10mm × 13.5mm

Descriptions

Descriptions of Dialight 550-5604F provided by its distributors.

Single Color LED, Green, Water Clear, T-1 3/4, 5mm
565nm 24° 3V circular,with dome transparent green Through hole mounting 5mm*5mm*5mm
LED Uni-Color Green 565nm 2-Pin Bulk
LED Circuit Board Indicators GREEN CLR SUP BRT
LED 5MM VERT SUP CLR GREEN PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505604F