Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-2301-050F

561 Series Yellow 5 mm 70° 10 mcd 2.4 V LED Circuit Board Indicator Through Hole
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2301-050F.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, 4.2mm
Dialight551-0707F
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin

Descriptions

Descriptions of Dialight 561-2301-050F provided by its distributors.

561 Series Yellow 5 mm 70° 10 mcd 2.4 V LED Circuit Board Indicator Through Hole
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
590nm 70° 2.4V circular,with dome spread yellow Through hole mounting 5mm*5mm*5mm
LED Uni-Color Yellow 590nm 2-Pin Bulk
LED Circuit Board Indicators HI EFF YELLOW DIFF
LED CBI Vertical .5in Tall HI EFF YELLOW DIFF
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.500 INCH, YELLOW
LED 5MM VERT HE DIFF YLW PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612301050F