Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-2101-080F

Dual Color LED, Red, Diffused, T-1 3/4, 5mm

$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2101-080F.

IHS

Datasheet1 page17 years ago

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-3.76%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2404F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2405F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4

Descriptions

Descriptions of Dialight 561-2101-080F provided by its distributors.

Dual Color LED, Red, Diffused, T-1 3/4, 5mm
635nm 60° 2.2V circular,with dome spread red Through hole mounting 5mm*5mm*5mm
LED Uni-Color Red 635nm 2-Pin Bulk
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.800 INCH, RED
INDICATOR, LED PCB, 5MM, RED, 2.2V;
LED 5MM VERT HE DIFF RED PC MNT
561-2101-080F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612101080F