Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-3501-007

Dual Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-3501-007.

IHS

Datasheet1 page22 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.63
Stock
5,655
16,565
Authorized Distributors
1
6
Illumination Color
Green, Red
Green, Red
Lens Color
Green
Green, Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
5 mcd
-
Lens Style
Colorless, Diffused, Dome
Colorless, Diffused, Dome
Forward Voltage
2.4 V
2.4 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
65 °
65 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1986-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-07-02
LTD Date2005-07-02

Related Parts

Dialight550-3505
550-3505,GREEN & RED RIGHT ANGLE PCB LED INDICATOR,2 LEDS, THROUGH HOLE 2.1V,2.3V
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Dialight551-3109F
551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
INDICATOR, LED PCB THRU-HOLE BULB T 3/4 GREEN GREEN ROUND ANGL 90DEG RIGHT ANGLE
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Indicator; LED PCB Thru-Hole Bulb 2 mm Green Green Diffused Round Angl 90deg 5mcd

Descriptions

Descriptions of Dialight 559-3501-007 provided by its distributors.

Dual Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm
65° 8mcd,5mcd red,green snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
Led Snap-In Panel Ind Rohs Compliant: Yes |Dialight 559-3501-007
LED Panel Mount .25in Snap In RED/GREEN DIFF 14in WIRE LEADS
LED Bi-Color Green/Red 565nm/635nm wired
LED PANEL SNAP-IN BICLR RD/GN 3L

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5593501007