Dialight 551-3109F

551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3109F.

IHS

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
-1.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight566-3507F
566 Series Red Green 100° 3.5/4 mcd 1.9/2.1 V LED Circuit Board Indicator
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
Indicator; LED PCB Thru-Hole Bulb 2 mm Green Green Diffused Round Angl 90deg 5mcd
Pc-Type/Stackable Led Lamp,green,diffused,lmp-6 |Vcc (Visual Communications Company) 5370T5

Descriptions

Descriptions of Dialight 551-3109F provided by its distributors.

551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
LED Round Dome Diffused Green/Yellow 565nm/585nm 80° 2.8V TH 2.89mm×2.89mm×3mm
LED Bi-Color Green/Yellow 565nm/585nm 2-Pin Bulk
Dual Color LED, Yellow/green, T-1, 3mm
LED Circuit Board Indicators YELLOW/GREEN DIFF
LED CBI R/A .12in High YELLOW/GREEN DIFF
LED 3MM RTANG YEL/GRN BICLR PCMT
LED CBI 3MM GREEN/YLW RA PCMNT
551-3109F, DIALIGHT CORPORATION
3MM CBI .120"CL Y/G; THRU HOLE
LED CIRCUIT BOARD INDICATOR; LED Color:Yellow / Green; Height:6.35mm; Width:4.06mm; LED Mounting:Through Hole; Luminous Intensity / Color:Y 4.3mcd / G 6.3mcd; Viewing Angle:80°; Bulb Size:T-1 (3mm); Forward Current If:10mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-3109-F
  • 5513109F