What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 559-1101-001F

LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-1101-001F.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-24.06%

Alternate Parts

Price @ 1000
$ 0.836
$ 0.636
Stock
524
145
Authorized Distributors
6
3
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
2 mcd
2 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
7 mA
7 mA
Test Current
-
-
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight550-1105F
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4; |Dialight 550-1107F
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 559-1101-001F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin
635nm 50° 2.2V circular,with dome spread red snap-in mounting,snap fit,panel mount 5mm*5mm*5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount .25in Snap In RED DIFF LOW CURR
LED PANEL RED DIFF 1.8V SNAP-IN
LED PNL IND RED DIFF 5MM PC PIN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5591101001F