What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 559-1101-001

5 Mm Led Panel Mount Indicator 2 Ma And High Efficiency Led 0.250 Inch Mounting Hole, Snap In

$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-1101-001.

IHS

Datasheet1 page22 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-57.33%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.836
Stock
145
524
Authorized Distributors
3
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
2 mcd
2 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
7 mA
7 mA
Test Current
-
-
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin
Dialight521-9324F
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 559-1101-001 provided by its distributors.

5 Mm Led Panel Mount Indicator 2 Ma And High Efficiency Led 0.250 Inch Mounting Hole, Snap In
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Led Snap-In Panel Ind Rohs Compliant: Yes |Dialight 559-1101-001
LED Panel Mount .25in Snap In RED DIFF LOW CURR

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5591101001