What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 557-1703-203F

LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin

$ 11.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1703-203F.

JRH Electronics

Datasheet2 pages6 years ago

element14 APAC

Electro Sonic

Master Electronics

Agility

Inventory History

3 month trend:
-48.91%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Dialight 557-1703-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin
557 Series Yellow Ø17.8 mm 12 V 20 mA LED Indicator Panel Mount
Panel Mount Indicator, Led, 17.463Mm, Yellow, 12V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:17.463Mm; Tensión De Operación:12Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:1000Foot Lambert; Ip/Nema:Sin Clasificar |Dialight 557-1703-203F
LED INDICATOR, 12VDC, YELLOW; Mounting Hole Dia:17.463mm; LED Colour:Yellow; Forward Current If:20mA; Forward Voltage:12V; Bezel Depth:8.9mm; External Depth:35.6mm; External Diameter:19.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:12V; Lead Length:140mm; Lens Diameter:17.8mm; Luminance:3400cd/m²; Luminous Intensity Typ:3400mcd; Material:Polycarbonate; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Panel Cutout Diameter:17.5mm; Storage Temperature Max:100°C; Storage Temperature Min:-30°C; Supply Voltage V DC:12V; Voltage Vf Typ:12V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571703203F