Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 556-3704-304F

556 Series Yellow 28.5 mm 24 V 46 mA Dome Lens Screw Terminal LED Indicator
$ 32.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3704-304F.

IHS

Datasheet3 pages7 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.30%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 556-3704-304F provided by its distributors.

556 Series Yellow 28.5 mm 24 V 46 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
PANEL MOUNT INDICATOR YELLOW LED 1" DOME THREADED 24VDC SCREW 556 SERIES
24V circular,with dome spread,transparent yellow threaded mounting,panel mount
LED Panel Mount Indicators Dome Yellow 24VDC 46 mA 1300fL
Indicator Yellow 24V 46mA Panel
RS APAC
556-3704-304F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 25.4MM, YELLOW, 24V; LED Color:Yellow; Operating Voltage:24VDC; Mounting Hole Dia:25.4mm; Forward Current If:46mA; Luminous Intensity:1300foot lambert; IP / NEMA Rating:IP66; Product Range:556
Panel Mount Indicator, Led, 25.4Mm, Yellow, 24V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:25.4Mm; Tensión De Operación:24Vdc; Corriente Directa If:46Ma; Intensidad Luminosa:1300Foot Lambert; Ip/Nema:Ip66 |Dialight 556-3704-304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5563704304F