What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-3107-304F

LED Panel Mount Indicators Dome Red 125VDC 10mA 50fL

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 556-3107-304F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3107-304F.

Electro Sonic

Datasheet1 page11 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-100%

Related Parts

556 Series Red 28.5 mm 125 V 10 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicator Uni-Color Red 1200mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red 2000mcd Automotive 2-Pin
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd

Descriptions

Descriptions of Dialight 556-3107-304F provided by its distributors.

LED Panel Mount Indicators Dome Red 125VDC 10mA 50fL
Red LED Panel Mount Indicator
LARGE RED DOMED PMI 125VDC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5563107304F