Dialight 555-2007F

555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-2007F.

Master Electronics

Datasheet1 page11 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-11.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight555-3007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
Dialight555-3008F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 24 V Circuit Board Indicator
Dialight555-2008F
650nm 40° 24V circular,with dome transparent red Through hole mounting 2.03mm*2.03mm*2mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, 5mm

Descriptions

Descriptions of Dialight 555-2007F provided by its distributors.

555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
INDICATOR LIGHT LED PCB MOUNT 2MM BULB RIGHT ANGLE 40 DEGREE VIEW 1 MCD RED
Single Color LED, Red, Diffused, T-3/4, 2mm
LED Uni-Color Red 650Nm 2-Pin Bulk
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
LED CBI Vertical RED DIFFUSED 5 VOLT
INDICATOR, LED PCB, 2MM, RED, 5V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-2007F.
  • 555-2007F..