Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-2212F

Dual Color LED Array, Red/green, T-1, 3mm
$ 0.941
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2212F.

IHS

Datasheet1 page16 years ago

Master Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

553 Series Bi Level Red 3 mm 45° 29 mcd 10 mA LED Circuit Board Indicator
Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
Dialight553-0301F
635nm 60° 20V circular,with dome spread,Colored red Through hole mounting 3.1mm*3.1mm*9.65mm
CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
Led, 2.4Mm, Red/Green, Plcc-2, Full Re; |Vcc/visual Communications Company CMD6722SRUGCTR8
KingbrightWP934EB/2ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Dialight 553-2212F provided by its distributors.

Dual Color LED Array, Red/green, T-1, 3mm
LED Bi-Level Bi-Color565nm/635nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL RED/GRN TINT
553-2212F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532212F