Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-2211-300F

Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2211-300F.

IHS

Datasheet1 page15 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.03
$ 1.02
$ 1.02
Stock
4,213
26,570
26,570
Authorized Distributors
5
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
12 mcd
12 mcd
12 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
10 mA
30 mA
30 mA
Test Current
10 mA
-
-
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Dialight5530111300
LED Bi-Level Uni-Color Hi-Eff. Red 650nm 4-Pin Bulk
Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight551-0403F
650nm 45° 3V Round Dome Diffused Color Red TH LED, 2.89mm × 2.89mm × 8.6mm
KingbrightWP934EB/2ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Dialight 553-2211-300F provided by its distributors.

Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
LED Circuit Board Indicators HI EFF RED TRANSLU
LED 3MM BI LVL CLEAR RED PC MNT
LED CBI BI-LVL RED CLR RA PCMNT
553-2211-300F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532211300F