Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0333-200F

Single Color LED Array, Yellow, Diffused, T-1, 3mm
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0333-200F.

JRH Electronics

Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
-6.89%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.221
$ 1.221
Stock
5,406
7,700
7,700
Authorized Distributors
6
6
6
Illumination Color
-
Yellow
Yellow
Lens Color
-
Yellow
Yellow
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
8 mcd
1.5 mcd
1.5 mcd
Lens Style
Diffused
Diffused, Round, Tinted
Diffused, Round, Tinted
Forward Voltage
5 V
7.5 V
7.5 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

3 MM BI-LEVEL, CATHODE LEFT, CBI Single Color LED Array, Green, Diffused, T-1, 3mm
Dialight553-0332F
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 10V 4-Pin Bulk
Dialight553-0333F
553 Series Yellow 3 mm 60° 12.6 mcd 10 mA 5 V LED Circuit Board Indicator
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm

Descriptions

Descriptions of Dialight 553-0333-200F provided by its distributors.

Single Color LED Array, Yellow, Diffused, T-1, 3mm
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level CBI
585nm 60° 7.5V circular,with dome spread,Colored yellow Through hole mounting 2.09mm(Length)*2.09mm(width)
LED CBI 3MM BI-LVL YLW/YLW DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530333200F