Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0333-300F

LED Low-Power Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0333-300F.

IHS

Datasheet1 page16 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.09
$ 1.195
$ 1.195
Stock
588
6,450
6,450
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
8 mcd
1.5 mcd
1.5 mcd
Lens Style
Diffused
Diffused, Round, Tinted
Diffused, Round, Tinted
Forward Voltage
5 V
7.5 V
7.5 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight553-0333F
553 Series Yellow 3 mm 60° 12.6 mcd 10 mA 5 V LED Circuit Board Indicator
Dialight552-0333F
LED Bi-Level Uni-Color Yellow 583nm 4-Pin Bulk
Single Color LED Array, Yellow, Tinted Diffused, T-1, 3mm
Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1, 3mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 553-0333-300F provided by its distributors.

LED Low-Power Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Single Color LED Array, Yellow, Diffused, T-1, 3mm
585nm 60° 7.5V Round, Dome Diffused, Colored Yellow TH 2.9mm × 2.9mm × 3mm
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530333300F