Dialight 552-0322F

LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0322F.

JRH Electronics

Datasheet11 pages24 years ago

Inventory History

3 month trend:
-9.91%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED Array, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Dialight553-0322F
553 Series Green 3 mm 60° 19 mcd 10 mA 5 V LED Circuit Board Indicator
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM GREEN GREEN DIFFUSED DOMED ANGL 60DEG
Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1

Descriptions

Descriptions of Dialight 552-0322F provided by its distributors.

LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Single Color LED Array, Green, T-1 3/4, 5mm
565nm 60° 7.5V circular,with dome Colored green Through hole mounting 5mm*5mm*5mm
552 Series Green(x2) 5 mm 60° 8 mcd Right Angle 565 nm Wavelength LED
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
LED 2HI 5MM 5V RT ANG GRN PC MNT
CIRCUIT BOARD INDICATOR, 5MM, BI LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520322F