Dialight 553-0232F

LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/591nm 1.9V/1.8V 4-Pin Bulk
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0232F.

JRH Electronics

Datasheet1 page7 years ago

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+45.55%

Alternate Parts

Price @ 1000
$ 0.95
$ 1.104
$ 1.104
Stock
28,647
2,725
2,725
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
2.2 mcd
1.6 mcd
1.6 mcd
Lens Style
Colored, Diffused, Tinted
Diffused
Diffused
Forward Voltage
3 V
3 V
3 V
Forward Current
7 mA
2 mA
2 mA
Test Current
2 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight551-1303F
Single Color LED Green Diffused T-1 3mm
Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
Dialight553-0202F
565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 3.1mm*3.1mm*3mm
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD

Descriptions

Descriptions of Dialight 553-0232F provided by its distributors.

LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/591nm 1.9V/1.8V 4-Pin Bulk
553 Series Yellow Green 3 mm 60º 5/1.6 mcd Tinted LED Circuit Board Inductor
Dual Color LED Array, Yellow/green, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL YLW/GRN DIFF
CKT BRD INDICATOR, GRN/YELLOW, 3MM, TH;
指示器, CKT 板指示器, 绿色/黄色, 3MM, TH;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530232F