Dialight 553-0202F

565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 3.1mm*3.1mm*3mm
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0202F.

JRH Electronics

Datasheet1 page7 years ago

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-5.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.724
$ 0.878
Stock
20,499
438
Authorized Distributors
6
6
Illumination Color
Green
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
5.6 mcd
5.6 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Forward Voltage
3 V
3 V
Forward Current
7 mA
7 mA
Test Current
2 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight553-0221F
LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
Dialight553-0232F
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/591nm 1.9V/1.8V 4-Pin Bulk
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD

Descriptions

Descriptions of Dialight 553-0202F provided by its distributors.

565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 3.1mm*3.1mm*3mm
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Single Color LED, Green, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL GRN/BLANK RA
CKT BOARD INDICATOR, GREEN, 19MCD, TH; LED Color: Green; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 19mcd; Forward Voltage: 5V; Viewin 30K2349

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530202F