Dialight 551-1303F

Single Color LED Green Diffused T-1 3mm
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1303F.

Master Electronics

Datasheet1 page10 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-2.91%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
Dialight553-0232F
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/591nm 1.9V/1.8V 4-Pin Bulk
Dialight553-0202F
565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 3.1mm*3.1mm*3mm
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD

Descriptions

Descriptions of Dialight 551-1303F provided by its distributors.

Single Color LED Green Diffused T-1 3mm
Green Ø3 mm 60° 1.6 mcd Diffused 1.9 V Domed Right Angel CBI LED
565nm 60° 2.2V Round Dome Diffused Green TH 2.89mm × 2.89mm × 8.6mm
LED Circuit Board Indicators 3mm CBI
SIDE-LOOKING LED LAMP,GREEN 30K1621;
LED CBI 3MM GREEN LOW CURR .250
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali