What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0221-400F

LED Bi-Level Bi-Color Green/Red 565nm/635nm Bulk

$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0221-400F.

IHS

Datasheet1 page22 years ago

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 553-0221-400F provided by its distributors.

LED Bi-Level Bi-Color Green/Red 565nm/635nm Bulk
Dual Color LED Array, Red/green, T-1, 3mm
553 Series Red/Green 3 mm 1.6 mcd Tinted/Diffused 60° 2.2 V Through Hole LED
MULTI-ELEMENT LED LIGHT SOURCE,GREEN/RED,RIGHT ANGLE 30K2392;
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL GREEN-RED
565nm,635nm 60° 2.2V circular,with dome spread,Colored red,green Through hole mounting 3mm*3mm*3mm
LED CBI 3MM BI-LVL GRN/RED DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530221400F