Dialight 553-0220F

553 Series Green 10.99 x 4.32 x 9.65 mm 60° Tinted Diffused 1.6 mcd 2.2 V LED
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0220F.

IHS

Datasheet1 page7 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.878
$ 0.724
Stock
438
20,499
Authorized Distributors
6
6
Illumination Color
-
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
5.6 mcd
5.6 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Forward Voltage
3 V
3 V
Forward Current
7 mA
7 mA
Test Current
-
2 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight551-1204F
585nm 60° 2.7V circular,with dome spread,Colored yellow Through hole mounting 2.9mm*2.9mm*3mm
Dialight551-1104F
551 Series Red 0603 60° 1.6 mcd 1.7 V Through Hole Right Angle LED
Dialight551-1103F
Red 60° 1.6 mcd Diffused Tinted Right Angle LED Circuit Board Indicator - T-1
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD

Descriptions

Descriptions of Dialight 553-0220F provided by its distributors.

553 Series Green 10.99 x 4.32 x 9.65 mm 60° Tinted Diffused 1.6 mcd 2.2 V LED
LED Bi-Level Uni-Color Green 565nm 4-Pin
Single Color LED, Green, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL GN/BLANK DIFF
553-0220F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530220F