Dialight 551-1103F

Red 60° 1.6 mcd Diffused Tinted Right Angle LED Circuit Board Indicator - T-1
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1103F.

Master Electronics

Datasheet1 page10 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-48.73%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Dialight551-1104F
551 Series Red 0603 60° 1.6 mcd 1.7 V Through Hole Right Angle LED
Dialight551-1203F
LED Uni-Color Yellow 585nm 4-Pin Bulk
Dialight551-1304F
565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 2.9mm*2.9mm*3mm
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD

Descriptions

Descriptions of Dialight 551-1103F provided by its distributors.

Red 60° 1.6 mcd Diffused Tinted Right Angle LED Circuit Board Indicator - T-1
635nm 60° 2.2V circular,with dome spread,Colored red Through hole mounting 2.89mm*2.89mm*8.6mm
LED Uni-Color Red 635nm 4-Pin Bulk
Side-Looking Led Lamp, red; |Dialight 551-1103F
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM RED LOW CURR .250 RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511103F