Dialight 551-1204F

585nm 60° 2.7V circular,with dome spread,Colored yellow Through hole mounting 2.9mm*2.9mm*3mm
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1204F.

Master Electronics

Datasheet1 page10 years ago
Datasheet8 pages24 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0233F
553 Series Yellow 3 mm 60° 1.6 mcd 2 mA 1.8 V LED Circuit Board Inductor
553-0233-200F, YELLOW RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.4 V
Dialight553-0213F
Dual Color LED Array, Red/yellow, T-1, 3mm
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD

Descriptions

Descriptions of Dialight 551-1204F provided by its distributors.

585nm 60° 2.7V circular,with dome spread,Colored yellow Through hole mounting 2.9mm*2.9mm*3mm
551 Series Yellow 3 mm 1.6 mcd Tinted/Diffused 60° 1.8 V Through Hole LED
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 585nm 4-Pin Bulk
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM YELLOW LOW CURR RA
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511204F