What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0122-400F

LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Round
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0122-400F.

JRH Electronics

Datasheet1 page22 years ago

Master Electronics

Inventory History

3 month trend:
-24.66%

Alternate Parts

Price @ 1000
$ 0.971
$ 1.03
Stock
34,090
16,958
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
12.6 mcd
8.5 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.3 V
Forward Current
30 mA
30 mA
Test Current
-
2 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0332F
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 10V 4-Pin Bulk
569 Series Bi Level Green 3 mm 60º 12.6 mcd 2.1 V LED Circuit Board Indicator
LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round
Led, 2Mm X 2.5Mm, Red/Green, 1210; |Vcc/visual Communications Company 7011X1/5
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R

Descriptions

Descriptions of Dialight 553-0122-400F provided by its distributors.

LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Round
LED Bi-Level Uni-Color Hi-Eff. Green 565nm 4-Pin Bulk
Single Color LED Array, Green, Diffused, T-1, 3mm
Multi-Element Led Light Source, green, rig; |Dialight 553-0122-400F
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL DIN
LED CBI 3MM BI-LVL GREEN/GREEN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530122400F