Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 571-0122-100F

LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0122-100F.

IHS

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Jameco (USA)

Mouser

Inventory History

3 month trend:
-44.03%

CAD Models

Download Dialight 571-0122-100F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 2
Stock
88,137
1,841
Authorized Distributors
6
5
Illumination Color
Green
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
8.7 mcd
8.7 mcd
Lens Style
Diffused
Diffused, Tinted
Forward Voltage
2.1 V
-
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
38 °
38 °
Dominant Wavelength
568 nm
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
Dual Color LED Array, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Bar and Array Green (x 1), Yellow (x 1) Round with Domed Top Through Hole, Right Angle
LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Round
Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R

Descriptions

Descriptions of Dialight 571-0122-100F provided by its distributors.

LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round
LED Low-Power Bi-Level Uni-Color Green 565nm 2.2V 4-Pin
571-0122-100F, GREEN RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.1 V
Single Color Led Array, Green, Diffused, T-3/4, 2Mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710122100F