Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0120F

Single Color LED, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0120F.

IHS

Datasheet1 page7 years ago

JRH Electronics

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.06
$ 1.461
Stock
7,787
17,565
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
5.6 mcd
5.6 mcd
Lens Style
Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
3 V
3 V
Forward Current
25 mA
25 mA
Test Current
10 mA
10 mA
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0122F
553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
LED Low-Power Bi-Level Uni-Color Hi-Eff. Green 563nm 2.2V 4-Pin Bulk
Dialight551-0204F
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm
Led, 2Mm X 2.5Mm, Red/Green, 1210; |Vcc/visual Communications Company 7011X1/5
Surface-Mount/Axial Led Lamp,green,clear,led-8D Rohs Compliant: Yes |Lumex CCL-CRS10G

Descriptions

Descriptions of Dialight 553-0120F provided by its distributors.

Single Color LED, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
563nm 45° 3V circular,with dome spread,Colored green Through hole mounting 3.1mm*3.1mm*3mm
LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk
553 Series Bi-Level Ø 3 mm Green/Blank Diffused 45° Circuit Board Indicator
LED CBI 3MM BI-LVL GRN/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530120F