Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0113-200F

Dual Color LED Array, Red/yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4

$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0113-200F.

IHS

Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+2.04%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight551-0409F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
551 Series Red Ø 3 mm 45° 10 mcd Diffused 20 mA 2 V LED Circuit Board Indicator
5381 Series Yellow 5mm 50° 10 mcd 2.1 V Block Mount Vertical LED Assembly-T-13/4
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC

Descriptions

Descriptions of Dialight 553-0113-200F provided by its distributors.

Dual Color LED Array, Red/yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Bi-Level Uni-Color Red/Yellow 635nm/585nm 2-Pin T-1 Bulk
LED Circuit Board Indicators Bi-Level CBI
Red/Yellow 3 mm 45° Diffused 10/6.3 mcd 2/2.1 V Bi-Level CBI
LED CBI 3MM BI-LVL RED/YELLOW RA
3Mm Bi-Level Cbi; |Dialight 553-0113-200F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530113200F