Dialight 552-0211F

LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0211F.

Master Electronics

Datasheet1 page4 years ago

JRH Electronics

Inventory History

3 month trend:
-1.44%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight553-0112F
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP934EB/2ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Dialight 552-0211F provided by its distributors.

LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
Single Color LED Array, Red, T-1 3/4, 5mm
650nm 50° 2.5V circular,with dome spread,Colored red Through hole mounting
LED Circuit Board Indicators RED DIFFUSED
LED CBI R/A Bi-Level RED DIFFUSED
CIRCUIT BOARD INDICATOR, 5MM, BI LEVEL
DIAL 5 MM BI LEVEL CBI;500-MOQ

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520211F