Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0111-010F

LED Bi-Level Uni-Color Red 650nm 24-Pin Bulk
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0111-010F.

IHS

Datasheet10 pages24 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.33
$ 0.943
Stock
3,395
28,161
Authorized Distributors
6
6
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
10 mcd
1 mcd
Lens Style
Colored, Diffused, Tinted
Diffused, Round, Tinted
Forward Voltage
-
2 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
45 °
45 °
Dominant Wavelength
-
650 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk
Dialight551-0403F
650nm 45° 3V Round Dome Diffused Color Red TH LED, 2.89mm × 2.89mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2.1V/2.2V 4-Pin T/R

Descriptions

Descriptions of Dialight 553-0111-010F provided by its distributors.

LED Bi-Level Uni-Color Red 650nm 24-Pin Bulk
Single Color LED Array, Red, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
650nm 45° 3V 10mA circular,with dome spread,Colored red Through hole mounting 29.88mm(Length)*10.67mm(height)

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530111010F